Part Details for KTY85-122 by NXP Semiconductors
Results Overview of KTY85-122 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KTY85-122 Information
KTY85-122 by NXP Semiconductors is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for KTY85-122
KTY85-122 CAD Models
KTY85-122 Part Data Attributes
|
KTY85-122
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KTY85-122
NXP Semiconductors
Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOD-80 | |
Reach Compliance Code | unknown | |
Body Length or Diameter | 1.6 mm | |
Housing | GLASS | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | SOD-80 | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | |
Temperature Coefficient | POSITIVE ppm/°C |