Part Details for KTY82-220 by NXP Semiconductors
Overview of KTY82-220 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTY82-220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KTY82-220
|
TME | IC: temperature sensor, -55÷150°C, SOT23, SMD, 1.96kΩ Min Qty: 1 | 8735 |
|
$0.8000 / $1.5600 | Buy Now |
Part Details for KTY82-220
KTY82-220 CAD Models
KTY82-220 Part Data Attributes
|
KTY82-220
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KTY82-220
NXP Semiconductors
Analog Temperature Sensor, ANALOG TEMP SENSOR-RESISTANCE, 1960-2040ohm, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, SOT23, 3 PIN | |
Reach Compliance Code | compliant | |
Body Breadth | 1.3 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 2.9 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,CURRENT OUTPUT | |
Surface Mount | YES | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for KTY82-220
This table gives cross-reference parts and alternative options found for KTY82-220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTY82-220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KTY82/220 | ANALOG TEMP SENSOR-RESISTANCE, 1960-2040ohm, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT23, 3 PIN | NXP Semiconductors | KTY82-220 vs KTY82/220 |