Part Details for KTY82-120 by NXP Semiconductors
Overview of KTY82-120 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KTY82-120
KTY82-120 CAD Models
KTY82-120 Part Data Attributes:
|
KTY82-120
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KTY82-120
NXP Semiconductors
IC SPECIALTY ANALOG CIRCUIT, Analog IC:Other
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Qualification Status | Not Qualified | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for KTY82-120
This table gives cross-reference parts and alternative options found for KTY82-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTY82-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KTY23-5 | Analog Current Output Sensor, Rectangular, Surface Mount, SOT-23, 3 PIN | Infineon Technologies AG | KTY82-120 vs KTY23-5 |
KTY82-121 | IC SPECIALTY ANALOG CIRCUIT, Analog IC:Other | NXP Semiconductors | KTY82-120 vs KTY82-121 |
KTY23-6 | Analog Current Output Sensor, Rectangular, Surface Mount, SOT-23, 3 PIN | Infineon Technologies AG | KTY82-120 vs KTY23-6 |
KTY23-6 | Analog Current Output Sensor | Siemens | KTY82-120 vs KTY23-6 |