-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KTY82_SER - Silicon temperature sensors TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R5529
|
Newark | Silicon Temperature Sensors/Reel Rohs Compliant: Yes |Nxp KTY82/110,215 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
71T9788
|
Newark | Temperature Sensor Ic, -55 C, +150 C, Sot-23, 2 Rohs Compliant: Yes |Nxp KTY82/110,215 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4720 / $0.9670 | Buy Now |
|
Ameya Holding Limited | KTY82 Series 10 mA 1000 Ohm Silicon Temperature Sensor - SOT-23-3 | 102803 |
|
RFQ | |
|
Chip1Cloud | IC TEMP SENSOR SOT23-3 | 7800 |
|
RFQ | |
DISTI #
2066190
|
element14 Asia-Pacific | TEMP SENSOR, 3SOT23 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.6026 / $1.4769 | Buy Now |
DISTI #
2066190RL
|
element14 Asia-Pacific | TEMP SENSOR, 3SOT23 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.6026 / $0.8123 | Buy Now |
DISTI #
2066190RL
|
Farnell | TEMP SENSOR, 3SOT23 RoHS: Compliant Min Qty: 100 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.6107 / $0.8941 | Buy Now |
DISTI #
2066190
|
Farnell | TEMP SENSOR, 3SOT23 RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.6107 / $1.3168 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KTY82/110,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KTY82/110,215
NXP Semiconductors
KTY82_SER - Silicon temperature sensors TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 38 Weeks, 4 Days | |
Samacsys Manufacturer | NXP | |
Body Breadth | 1.3 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 815 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Surface Mount | YES | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |