Part Details for KTY81-220 by NXP Semiconductors
Overview of KTY81-220 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTY81-220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK4896
|
Newark | Kty81-220 Rohs Compliant: Yes |Nxp KTY81-220 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9560 / $2.0800 | Buy Now |
DISTI #
KTY81-220
|
TME | IC: temperature sensor, -55÷150°C, SOD70, THT, 1.96kΩ Min Qty: 1 | 6 |
|
$1.1900 / $2.1800 | Buy Now |
Part Details for KTY81-220
KTY81-220 CAD Models
KTY81-220 Part Data Attributes:
|
KTY81-220
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KTY81-220
NXP Semiconductors
IC SPECIALTY ANALOG CIRCUIT, Analog IC:Other
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |