Part Details for KTY81/221,112 by NXP Semiconductors
Overview of KTY81/221,112 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTY81/221,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6526
|
Newark | Temperature Sensor, 2K, Sod-70-2, Ic Output Type:-, Sensing Accuracy Range:-, Sensing Temperature Min:-55°C, Sensing Temperature Max:150°C, Sensor Case Style:Sod-70, No. Of Pins:2Pins, Supply Voltage Min:-, Supply Voltage Max:-, Rohs Compliant: Yes |Nxp KTY81/221,112 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | KTY81 - Silicon temperature sensors RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | Call for Availability |
|
$0.6450 / $0.7588 | Buy Now |
DISTI #
KTY81-221
|
TME | IC: temperature sensor, -55÷150°C, SOD70, THT, 1.96kΩ Min Qty: 1 | 933 |
|
$1.6700 / $2.8000 | Buy Now |
DISTI #
C1S537100174754
|
Chip1Stop | Silicon temperature sensors RoHS: Compliant pbFree: Yes Container: Bulk | 3580 |
|
$0.6750 | Buy Now |
|
Flip Electronics | Stock | 112988 |
|
RFQ |