Part Details for KTY81/110,112 by NXP Semiconductors
Overview of KTY81/110,112 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTY81/110,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T9785
|
Newark | Temperature Sensor Ic, -55 C, +150 C, Sod-70, 2 Rohs Compliant: Yes |Nxp KTY81/110,112 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 | Buy Now |
DISTI #
V36:1790_06528879
|
Arrow Electronics | Temp Sensor Automotive AEC-Q100 2-Pin PBCYT Bulk RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks Date Code: 1931 | Americas - 3 |
|
$0.8313 / $1.0715 | Buy Now |
DISTI #
KTY81-110
|
TME | IC: temperature sensor, -55÷150°C, SOD70, THT, 990Ω Min Qty: 1 | 15710 |
|
$1.6300 / $3.7000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 500 | 980 |
|
$1.3685 / $1.4255 | Buy Now |