Part Details for KTU-1000 by Eaton Bussmann
Overview of KTU-1000 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTU-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4407
|
Newark | Limitron Fast Acting Fuse Class L |Eaton Bussmann KTU-1000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,752.3400 | Buy Now |
DISTI #
KTU-1000-ND
|
DigiKey | FUSE CRTRDGE 1KA 600VAC CYLINDR Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,047.7400 | Buy Now |
DISTI #
70314036
|
RS | FUSE - L 600VAC FA UL | Bussmann by Eaton KTU-1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2,014.5600 | RFQ |
DISTI #
000000000001189146
|
Sager | Industrial & Electrical Fuses 600VAC 1000A Fast Acting Limitron Min Qty: 1 | 0 |
|
$1,777.5500 | Buy Now |