Part Details for KTS500B475M43N0T00 by United Chemi-Con Inc
Overview of KTS500B475M43N0T00 by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for KTS500B475M43N0T00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-4702-1-ND
|
DigiKey | CAP CER 4.7UF 50V X7R 1812 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3554 / $1.3700 | Buy Now |
DISTI #
661-KTS500B475M43N0T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF 50 Volt RoHS: Compliant | 507 |
|
$0.5540 / $1.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 | 0 |
|
$0.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3668 / $0.7212 | Buy Now |
DISTI #
C1S143100286887
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Container: Cut Tape | 1759 |
|
$0.3070 / $0.4390 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3668 / $0.7212 | Buy Now |
Part Details for KTS500B475M43N0T00
KTS500B475M43N0T00 CAD Models
KTS500B475M43N0T00 Part Data Attributes
|
KTS500B475M43N0T00
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
KTS500B475M43N0T00
United Chemi-Con Inc
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±20%, X7R, 1812 (4532 mm), 0.110"T, -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
Length | 4.5 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | NTS | |
Size Code | 1812 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 3.2 mm |