Part Details for KTS-R-500 by Eaton Bussmann
Overview of KTS-R-500 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTS-R-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4400
|
Newark | Limitron Fast Acting Fuse |Eaton Bussmann KTS-R-500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,908.7900 / $2,197.6200 | Buy Now |
DISTI #
KTS-R-500-ND
|
DigiKey | FUSE CARTRIDGE 600VAC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,808.3200 | Buy Now |
DISTI #
71446966
|
RS | Fuse Class RK1 Fast Blow Cartridge Holder Mount Clip Termination 600VAC 500A | Bussmann by Eaton KTS-R-500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1,717.9000 / $1,808.3200 | RFQ |