Part Details for KTS-R-300 by Eaton Corporation
Overview of KTS-R-300 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for KTS-R-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KTS-R-300
|
Avnet Americas | Fuse Class RK1 300A 600V Fast 2-Pin Holder - Bulk (Alt: KTS-R-300) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,047.2480 / $1,235.1080 | Buy Now |
DISTI #
504-KTS-R-300
|
Mouser Electronics | Industrial & Electrical Fuses 600VAC 300A Fast Acting Limitron RoHS: Not Compliant | 0 |
|
$1,291.6400 / $1,300.4700 | Order Now |
Part Details for KTS-R-300
KTS-R-300 CAD Models
KTS-R-300 Part Data Attributes
|
KTS-R-300
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
KTS-R-300
Eaton Corporation
Electric Fuse, Fast Blow, 300A, 600VAC, 300VDC, 200000A (IR), RK1, Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 10000 A | |
Blow Characteristic | FAST | |
Body Height | 295.3 mm | |
Body Length or Diameter | 65.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 300 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |