Part Details for KTS-R-275 by Eaton Corporation
Overview of KTS-R-275 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for KTS-R-275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KTS-R-275
|
Avnet Americas | LIMITRON FAST ACTING FUSE - Bulk (Alt: KTS-R-275) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,143.1888 / $1,348.2590 | Buy Now |
DISTI #
504-KTS-R-275
|
Mouser Electronics | Industrial & Electrical Fuses LIMITRON FA FUSE RoHS: Not Compliant | 0 |
|
$1,324.8100 / $1,419.5400 | Order Now |
Part Details for KTS-R-275
KTS-R-275 CAD Models
KTS-R-275 Part Data Attributes
|
KTS-R-275
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
KTS-R-275
Eaton Corporation
Electric Fuse, Fast Blow, 275A, 200000A (IR), RK1,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 295.4 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 275 A | |
Reference Standard | CE, CSA, UL | |
Terminal Shape | TAB/BLADE |