Part Details for KTS-R-20 by Eaton Bussmann
Overview of KTS-R-20 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTS-R-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15M9603
|
Newark | Limitron Fast Acting Fuse Class Rk1 |Eaton Bussmann KTS-R-20 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.1600 / $102.4400 | Buy Now |
DISTI #
KTS-R-20-ND
|
DigiKey | FUSE LIMITRON FAST ACTING Min Qty: 10 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.5360 | Buy Now |
DISTI #
70151092
|
RS | LIMITRON FAST ACTING FUSE CLASS RK1 | Bussmann by Eaton KTS-R-20 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$84.3500 / $88.7900 | RFQ |
DISTI #
000000000000559613
|
Sager | Industrial & Electrical Fuses 600VAC 20A Fast Acting Limitron Min Qty: 10 | 0 |
|
$67.0400 / $71.5100 | Buy Now |