Part Details for KTS-R-1 by Eaton Bussmann
Overview of KTS-R-1 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTS-R-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4375
|
Newark | Limitron Fast Acting Fuse |Eaton Bussmann KTS-R-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.7200 / $105.9000 | Buy Now |
DISTI #
KTS-R-1-ND
|
DigiKey | FUSE LIMITRON FAST ACTING Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$97.2340 | Buy Now |
DISTI #
71446908
|
RS | Fuse Class RK1 Fast Blow Cartridge Holder Mount Clip Termination 600VAC 1A | Bussmann by Eaton KTS-R-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$88.5300 / $102.9400 | RFQ |