-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 600V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6024
|
Newark | Res, 10R, 1%, 0.33W, 1210, Thick Film, Resistor Case Style:1210 [3225 Metric], Resistance:10Ohm, Product Range:Ktr Series, Voltage Rating:600V, Resistor Element Material:Thick Film, Power Rating:330Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Rohm KTR25JZPF10R0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 29 |
|
$0.0870 / $0.2160 | Buy Now |
DISTI #
RHM1042CT-ND
|
DigiKey | RES SMD 10 OHM 1% 1/3W 1210 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9973 In Stock |
|
$0.0532 / $0.3800 | Buy Now |
DISTI #
KTR25JZPF10R0
|
Avnet Americas | Res High Voltage Thick Film 1210 10 Ohm 1% 1/3W ?100ppm/?C Molded Emboss T/R - Tape and Reel (Alt: KTR25JZPF10R0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0538 / $0.0613 | Buy Now |
DISTI #
755-KTR25JZPF10R0
|
Mouser Electronics | Thick Film Resistors - SMD 1210 10ohm 1% High Voltage RoHS: Compliant | 4506 |
|
$0.0520 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks | 0 |
|
$0.0560 | Buy Now |
DISTI #
70730102
|
Verical | Res Thick Film 1210 10 Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 910 Package Multiple: 1 Date Code: 2301 | Americas - 4000 |
|
$0.0780 / $0.0831 | Buy Now |
DISTI #
69265903
|
Verical | Res Thick Film 1210 10 Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 302 Package Multiple: 1 Date Code: 2326 | Americas - 3490 |
|
$0.0425 / $0.1035 | Buy Now |
|
Quest Components | 3240 |
|
$0.0930 / $0.3100 | Buy Now | |
DISTI #
C1S625901137769
|
Chip1Stop | High Voltage Resistance Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 3490 |
|
$0.0340 / $0.1560 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 4000 |
|
$0.0310 / $0.1430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KTR25JZPF10R0
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KTR25JZPF10R0
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 600V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 600 V |