Part Details for KTR18EZPJ124 by ROHM Semiconductor
Overview of KTR18EZPJ124 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTR18EZPJ124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM120KPCT-ND
|
DigiKey | RES SMD 120K OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9700 In Stock |
|
$0.0150 / $0.1700 | Buy Now |
DISTI #
KTR18EZPJ124
|
Avnet Americas | RES HIGH VOLTAGE 1206 120K OHM 1/4W 5% SMD - Tape and Reel (Alt: KTR18EZPJ124) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-KTR18EZPJ124
|
Mouser Electronics | Thick Film Resistors - SMD 1206 120Kohm 5% High VoltageAEC-Q200 RoHS: Compliant | 4980 |
|
$0.0150 / $0.1700 | Buy Now |
|
Future Electronics | Surface Mount Thick Film Chip Resistor 1206 Case 120K Ohms 5% Tolerance 200 PPM RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0136 / $0.0156 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 200 |
|
$0.0160 / $0.1020 | Buy Now |
Part Details for KTR18EZPJ124
KTR18EZPJ124 CAD Models
KTR18EZPJ124 Part Data Attributes
|
KTR18EZPJ124
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KTR18EZPJ124
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for KTR18EZPJ124
This table gives cross-reference parts and alternative options found for KTR18EZPJ124. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTR18EZPJ124, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RH12JTN124 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | KTR18EZPJ124 vs RH12JTN124 |
LHVC1206-120KJT4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | KTR18EZPJ124 vs LHVC1206-120KJT4 |
HV06S4J0124T4E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | KTR18EZPJ124 vs HV06S4J0124T4E |
RCV1206120KJNEA | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 5 %, 120000 ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Draloric | KTR18EZPJ124 vs RCV1206120KJNEA |
232279061124 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | KTR18EZPJ124 vs 232279061124 |
RV1206JR-07120K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | KTR18EZPJ124 vs RV1206JR-07120K |
HV06S4J0124T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | KTR18EZPJ124 vs HV06S4J0124T5E |
RCV1206200120K5%ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Vishay Intertechnologies | KTR18EZPJ124 vs RCV1206200120K5%ET1E3 |
232279061124L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | KTR18EZPJ124 vs 232279061124L |