KTR18EZPF2553
ROHM Semiconductor
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of KTR18EZPF2553 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for KTR18EZPF2553 by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 72AC5996
Newark Res, 255K, 1%, 0.25W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:255Kohm, Product Range:Ktr Series, Voltage Rating:500V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Rohm KTR18EZPF2553 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 1687
  • 10 $0.1160
  • 100 $0.0690
  • 500 $0.0500
  • 1,000 $0.0410
$0.0410 / $0.1160 Buy Now
DISTI # RHM255KAICT-ND
DigiKey RES SMD 255K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 38
In Stock
  • 1 $0.2300
  • 10 $0.1160
  • 50 $0.0780
  • 100 $0.0669
  • 500 $0.0488
  • 1,000 $0.0433
  • 5,000 $0.0241
  • 10,000 $0.0238
$0.0238 / $0.2300 Buy Now
DISTI # KTR18EZPF2553
Avnet Americas Res High Voltage Thick Film 1206 255k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: KTR18EZPF2553) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0190
  • 10,000 $0.0185
  • 20,000 $0.0179
  • 30,000 $0.0174
  • 40,000 $0.0169
  • 50,000 $0.0166
$0.0166 / $0.0190 Buy Now
DISTI # 755-KTR18EZPF2553
Mouser Electronics Thick Film Resistors - SMD 1206 255K 1% High VoltageAEC-Q200 RoHS: Compliant 12716
  • 1 $0.2300
  • 10 $0.0780
  • 100 $0.0600
  • 1,000 $0.0440
  • 5,000 $0.0320
  • 10,000 $0.0280
  • 25,000 $0.0230
$0.0230 / $0.2300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks 0
  • 5,000 $0.0174
$0.0174 Buy Now

CAD Models for KTR18EZPF2553 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for KTR18EZPF2553 by ROHM Semiconductor

KTR18EZPF2553
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
13 Weeks
Samacsys Manufacturer
ROHM Semiconductor
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
255000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
400 V
Want to compare parts?
  1. KTR18EZPF2553
    ROHM Semiconductor
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Related Parts for KTR18EZPF2553

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KTR18EZPF2553 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KTR18EZPF2553 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of KTR18EZPF2553 would you like to use for your alert(s)?
  • Please alert me when KTR18EZPF2553 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KTR18EZPF2553 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KTR18EZPF2553 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KTR18EZPF2553 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KTR18EZPF2553.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KTR18EZPF2553 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: