Part Details for KTR18EZPF1502 by ROHM Semiconductor
Overview of KTR18EZPF1502 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTR18EZPF1502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK4728
|
Newark | Res, 15K, 1%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Rohm KTR18EZPF1502 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4860 |
|
$0.0360 / $0.2200 | Buy Now |
DISTI #
RHM15.0KAICT-ND
|
DigiKey | RES SMD 15K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0238 / $0.2300 | Buy Now |
DISTI #
KTR18EZPF1502
|
Avnet Americas | RES HIGH VOLTAGE 1206 15K OHM 1/4W 1% SMD - Tape and Reel (Alt: KTR18EZPF1502) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-KTR18EZPF1502
|
Mouser Electronics | Thick Film Resistors - SMD 1206 15Kohm 1% High VoltageAEC-Q200 RoHS: Compliant | 13876 |
|
$0.0240 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0174 | Buy Now |
DISTI #
65115979
|
Verical | Res Thick Film 1206 15K Ohm 1% 0.25W(1/4W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R Min Qty: 2273 Package Multiple: 1 Date Code: 2201 | Americas - 4900 |
|
$0.0312 / $0.0322 | Buy Now |
|
Quest Components | 3920 |
|
$0.0360 / $0.1200 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 4900 |
|
$0.0120 / $0.0560 | Buy Now |
|
LCSC | 250mW Thick Film Resistors 500V 100ppm/ 1% 15k 1206 Chip Resistor - Surface Mount ROHS | 85 |
|
$0.0387 / $0.0651 | Buy Now |
Part Details for KTR18EZPF1502
KTR18EZPF1502 CAD Models
KTR18EZPF1502 Part Data Attributes
|
KTR18EZPF1502
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KTR18EZPF1502
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for KTR18EZPF1502
This table gives cross-reference parts and alternative options found for KTR18EZPF1502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTR18EZPF1502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WK12V1502FTLJ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | KTR18EZPF1502 vs WK12V1502FTLJ |
RVAC32K1502FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | KTR18EZPF1502 vs RVAC32K1502FTP |
RVAC32K1502FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | KTR18EZPF1502 vs RVAC32K1502FB |
WK12V1502FTL | Fixed Resistor, 0.25W, 15000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | KTR18EZPF1502 vs WK12V1502FTL |
RVAC32K153FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | KTR18EZPF1502 vs RVAC32K153FTP |
RVAC32K153FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | KTR18EZPF1502 vs RVAC32K153FB |
HVCR1206-4W-1502FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | KTR18EZPF1502 vs HVCR1206-4W-1502FT |
RCH1206F1502-500V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Synton-Tech Corp | KTR18EZPF1502 vs RCH1206F1502-500V |