KTR10EZPF3403
ROHM Semiconductor
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 340000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of KTR10EZPF3403 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for KTR10EZPF3403 by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # RHM340KAHCT-ND
DigiKey RES SMD 340K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.2100
  • 10 $0.1070
  • 50 $0.0718
  • 100 $0.0614
  • 500 $0.0446
  • 1,000 $0.0395
  • 5,000 $0.0312
  • 10,000 $0.0286
  • 15,000 $0.0274
  • 25,000 $0.0260
  • 35,000 $0.0252
  • 50,000 $0.0244
  • 125,000 $0.0228
  • 250,000 $0.0218
$0.0218 / $0.2100 Buy Now
DISTI # KTR10EZPF3403
Avnet Americas RES HIGH VOLTAGE 0805 340K OHM 1/8W 1% SMD - Tape and Reel (Alt: KTR10EZPF3403) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel 0
  • 5,000 $0.0175
  • 10,000 $0.0170
  • 20,000 $0.0166
  • 30,000 $0.0161
  • 40,000 $0.0156
  • 50,000 $0.0154
$0.0154 / $0.0175 Buy Now
DISTI # 755-KTR10EZPF3403
Mouser Electronics Thick Film Resistors - SMD 0805 340Kohm 1% High Voltage RoHS: Compliant 2620
  • 1 $0.2500
  • 10 $0.0870
  • 100 $0.0540
  • 1,000 $0.0470
  • 5,000 $0.0250
  • 10,000 $0.0230
  • 25,000 $0.0210
$0.0210 / $0.2500 Buy Now
Future Electronics 340 kOhms 1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks 0
  • 5,000 $0.0160
$0.0160 Buy Now

CAD Models for KTR10EZPF3403 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for KTR10EZPF3403 by ROHM Semiconductor

KTR10EZPF3403
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
ROHM Semiconductor
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
340000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
300 V
Want to compare parts?
  1. KTR10EZPF3403
    ROHM Semiconductor
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 340000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Related Parts for KTR10EZPF3403

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KTR10EZPF3403 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KTR10EZPF3403 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of KTR10EZPF3403 would you like to use for your alert(s)?
  • Please alert me when KTR10EZPF3403 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KTR10EZPF3403 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KTR10EZPF3403 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KTR10EZPF3403 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KTR10EZPF3403.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KTR10EZPF3403 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: