Part Details for KTR10EZPF2102 by ROHM Semiconductor
Overview of KTR10EZPF2102 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTR10EZPF2102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM21KAHCT-ND
|
DigiKey | RES SMD 21K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3494 In Stock |
|
$0.0216 / $0.2100 | Buy Now |
DISTI #
KTR10EZPF2102
|
Avnet Americas | RES HIGH VOLTAGE 0805 21K OHM 1/8W 1% SMD - Tape and Reel (Alt: KTR10EZPF2102) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
755-KTR10EZPF2102
|
Mouser Electronics | Thick Film Resistors - SMD 0805 21Kohm 1% High Voltage RoHS: Compliant | 0 |
|
$0.0210 / $0.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0160 | Buy Now |
Part Details for KTR10EZPF2102
KTR10EZPF2102 CAD Models
KTR10EZPF2102 Part Data Attributes
|
KTR10EZPF2102
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KTR10EZPF2102
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 21000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 300 V |