Datasheets
KTR10EZPF15R0 by: ROHM Semiconductor

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Part Details for KTR10EZPF15R0 by ROHM Semiconductor

Overview of KTR10EZPF15R0 by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for KTR10EZPF15R0

Part # Distributor Description Stock Price Buy
DISTI # 42AK4659
Newark Res, 15R, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Rohm KTR10EZPF15R0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2250
  • 10 $0.0890
  • 25 $0.0750
  • 50 $0.0590
  • 100 $0.0510
  • 250 $0.0440
  • 500 $0.0360
  • 1,000 $0.0320
$0.0320 / $0.0890 Buy Now
DISTI # RHM15AHCT-ND
DigiKey RES SMD 15 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 707
In Stock
  • 1 $0.2100
  • 10 $0.1060
  • 50 $0.0710
  • 100 $0.0608
  • 500 $0.0441
  • 1,000 $0.0391
  • 5,000 $0.0309
  • 10,000 $0.0284
  • 15,000 $0.0271
  • 25,000 $0.0257
  • 35,000 $0.0249
  • 50,000 $0.0242
  • 125,000 $0.0225
  • 250,000 $0.0216
$0.0216 / $0.2100 Buy Now
DISTI # KTR10EZPF15R0
Avnet Americas RES HIGH VOLTAGE 0805 15 OHM 1/8W 1% SMD - Tape and Reel (Alt: KTR10EZPF15R0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel 0
  • 5,000 $0.0175
  • 10,000 $0.0170
  • 20,000 $0.0166
  • 30,000 $0.0161
  • 40,000 $0.0156
  • 50,000 $0.0154
$0.0154 / $0.0175 Buy Now
DISTI # 755-KTR10EZPF15R0
Mouser Electronics Thick Film Resistors - SMD 0805 15ohm 1% High VoltageAEC-Q200 RoHS: Compliant 3556
  • 1 $0.1500
  • 10 $0.0510
  • 100 $0.0320
  • 5,000 $0.0210
$0.0210 / $0.1500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks 0
  • 5,000 $0.0160
$0.0160 Buy Now
DISTI # 73571036
Verical Res Thick Film 0805 15 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4546 Package Multiple: 1 Date Code: 2301 Americas - 5000
  • 4,546 $0.0156
  • 5,000 $0.0152
$0.0152 / $0.0156 Buy Now
Quest Components   4000
  • 1 $0.1100
  • 115 $0.0495
  • 1,011 $0.0330
$0.0330 / $0.1100 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 5000
  • 1 $0.0710
  • 100 $0.0680
  • 300 $0.0290
  • 500 $0.0220
  • 1,000 $0.0160
  • 4,000 $0.0110
$0.0110 / $0.0710 Buy Now

Part Details for KTR10EZPF15R0

KTR10EZPF15R0 CAD Models

KTR10EZPF15R0 Part Data Attributes

KTR10EZPF15R0 ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
KTR10EZPF15R0 ROHM Semiconductor Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROHM CO LTD
Package Description SMT, 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer ROHM Semiconductor
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.25 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 15 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 400 V

KTR10EZPF15R0 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KTR10EZPF15R0 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KTR10EZPF15R0 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of KTR10EZPF15R0 would you like to use for your alert(s)?
  • Please alert me when KTR10EZPF15R0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KTR10EZPF15R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KTR10EZPF15R0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KTR10EZPF15R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KTR10EZPF15R0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KTR10EZPF15R0 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: