KTR03EZPJ103
ROHM Semiconductor
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP

Overview of KTR03EZPJ103 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for KTR03EZPJ103 by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # RHM10KAZCT-ND
DigiKey RES SMD 10K OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.1600
  • 10 $0.0780
  • 50 $0.0512
  • 100 $0.0435
  • 500 $0.0311
  • 1,000 $0.0274
  • 5,000 $0.0212
  • 10,000 $0.0194
  • 15,000 $0.0185
  • 25,000 $0.0174
  • 35,000 $0.0169
  • 50,000 $0.0163
  • 125,000 $0.0151
  • 250,000 $0.0143
  • 500,000 $0.0138
$0.0138 / $0.1600 Buy Now
DISTI # KTR03EZPJ103
Avnet Americas RES HIGH VOLTAGE 0603 10K OHM 1/10W 5% SMD - Tape and Reel (Alt: KTR03EZPJ103) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0131
  • 10,000 $0.0128
  • 20,000 $0.0124
  • 30,000 $0.0121
  • 40,000 $0.0117
  • 50,000 $0.0115
$0.0115 / $0.0131 Buy Now
DISTI # 755-KTR03EZPJ103
Mouser Electronics Thick Film Resistors - SMD 0603 10Kohm 5% High VoltageAEC-Q200 RoHS: Compliant 14203
  • 1 $0.1700
  • 10 $0.0640
  • 100 $0.0350
  • 1,000 $0.0310
  • 5,000 $0.0240
  • 10,000 $0.0220
  • 25,000 $0.0140
$0.0140 / $0.1700 Buy Now
Future Electronics KTR Series 0603 10 kOhm ±5% 0.1 W ±200 ppm/°C Surface Mount Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 5,000 $0.0150
  • 15,000 $0.0146
  • 25,000 $0.0145
  • 100,000 $0.0140
  • 150,000 $0.0138
$0.0138 / $0.0150 Buy Now
DISTI # C1S625900913348
Chip1Stop Surface Mount Thick Film Chip Resistors Container: Cut Tape 2100
  • 100 $0.0384
  • 200 $0.0268
  • 500 $0.0201
  • 1,000 $0.0187
  • 2,000 $0.0171
$0.0171 / $0.0384 Buy Now

CAD Models for KTR03EZPJ103 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for KTR03EZPJ103 by ROHM Semiconductor

KTR03EZPJ103
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
13 Weeks
Samacsys Manufacturer
ROHM Semiconductor
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
10000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. KTR03EZPJ103
    ROHM Semiconductor
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
    VS

Related Parts for KTR03EZPJ103

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KTR03EZPJ103 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KTR03EZPJ103 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of KTR03EZPJ103 would you like to use for your alert(s)?
  • Please alert me when KTR03EZPJ103 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KTR03EZPJ103 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KTR03EZPJ103 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KTR03EZPJ103 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KTR03EZPJ103.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KTR03EZPJ103 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: