Part Details for KTQ-3 by Eaton Corporation
Overview of KTQ-3 by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KTQ-3
KTQ-3 CAD Models
KTQ-3 Part Data Attributes
|
KTQ-3
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
KTQ-3
Eaton Corporation
Electric Fuse, Fast Blow, 3A, 10000A (IR),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 35 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 3 A | |
Reference Standard | UL | |
Terminal Shape | END CAP |