Part Details for KTPS90-2437 by Volgen / Kaga Electronics (USA)
Overview of KTPS90-2437 by Volgen / Kaga Electronics (USA)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD2437KCPZY | Analog Devices | A2B Transceiver, Consumer grad | |
DC2437A | Analog Devices | LT3066 Demo Board - 45V, 500mA | |
AD2437KCPZY-RL | Analog Devices | A2B Transceiver, Consumer grad |
Price & Stock for KTPS90-2437
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62-1187-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 90W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
444 In Stock |
|
$45.6722 / $54.9400 | Buy Now |