Part Details for KTPS24-05040DT-2P-VI-P1 by Volgen / Kaga Electronics (USA)
Results Overview of KTPS24-05040DT-2P-VI-P1 by Volgen / Kaga Electronics (USA)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KTPS24-05040DT-2P-VI-P1 Information
KTPS24-05040DT-2P-VI-P1 by Volgen / Kaga Electronics (USA) is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for KTPS24-05040DT-2P-VI-P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62-1251-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 5V 20W Min Qty: 1 Lead time: 16 Weeks Container: Box |
344 In Stock |
|
$13.8687 / $19.1700 | Buy Now |