KTN-R-6
Description: FAST BLOW ELECTRIC FUSE, 6A, 250VAC, 200000A (IR), INLINE/HOLDER

Overview of KTN-R-6 by Eaton Bussmann

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

Price & Stock for KTN-R-6 by Eaton Bussmann

Part # Manufacturer Description Stock Price Buy
DISTI # 15M9601
Newark Limitron Fast Acting Fuse |Eaton Bussmann KTN-R-6 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $80.5100
  • 25 $74.1900
  • 50 $69.5500
  • 100 $65.7600
  • 250 $59.8600
$59.8600 / $80.5100 Buy Now
DISTI # KTN-R-6-ND
DigiKey FUSE LIMITRON FAST ACTING Min Qty: 10 Lead time: 7 Weeks Container: Bulk Temporarily Out of Stock
  • 10 $74.3140
$74.3140 Buy Now
DISTI # 70151091
RS Cartridge Fuse, F, 6A, 0.56 (Dia.) x 2in | Bussmann by Eaton KTN-R-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 10
  • 1 $77.2900
  • 10 $73.4200
  • 25 $69.5600
  • 50 $65.6900
  • 100 $61.8300
$61.8300 / $77.2900 Buy Now
DISTI # 000000000000559592
Sager Industrial & Electrical Fuses 250V 6A Fast Acting Limitron Min Qty: 10 0
  • 10 $56.2000
  • 20 $54.3900
  • 50 $52.6900
$52.6900 / $56.2000 Buy Now

CAD Models for KTN-R-6 by Eaton Bussmann
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KTN-R-6 by Eaton Bussmann

KTN-R-6
Eaton Bussmann
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
COOPER ELECTRONIC TECHNOLOGIES
Reach Compliance Code
unknown
ECCN Code
EAR99
Blow Characteristic
FAST
Body Height
50.8 mm
Body Length or Diameter
14.22 mm
Circuit Protection Type
ELECTRIC FUSE
Mounting Feature
INLINE/HOLDER
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
BOX
Rated Breaking Capacity
200000 A
Rated Current
6 A
Rated Voltage(AC)
250 V
Reference Standard
CSA; UL
Surface Mount
NO
Terminal Shape
END CAP
Want to compare parts?
  1. KTN-R-6
    Eaton Bussmann
    FAST BLOW ELECTRIC FUSE, 6A, 250VAC, 200000A (IR), INLINE/HOLDER
    VS

Related Parts for KTN-R-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KTN-R-6 by Eaton Bussmann.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KTN-R-6 by Eaton Bussmann

Select Manufacturer
Which Manufacturer of KTN-R-6 would you like to use for your alert(s)?
  • Please alert me when KTN-R-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KTN-R-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KTN-R-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KTN-R-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KTN-R-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KTN-R-6 by Eaton Bussmann

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: