Part Details for KTKK-0381 by TE Connectivity
Overview of KTKK-0381 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1038-105KLC | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-152NLB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-154NLC | Coilcraft Inc | General Purpose Inductor, 150uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT |
Price & Stock for KTKK-0381
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC0151
|
Newark | Ktkk-0381 |Raychem Te Connectivity KTKK-0381 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$271.4500 / $340.6900 | Buy Now |
DISTI #
844-KTKK-0381-ND
|
DigiKey | KTKK-0381 Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$344.5624 | Buy Now |
DISTI #
472395-000
|
Avnet Americas | KTKK Series Straight Coupler Assembly for Pattern 608 10 Shell Size Connectors - Bulk (Alt: 472395-000) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$279.0480 / $320.5258 | Buy Now |
|
Onlinecomponents.com | Customer Drawing RoHS: Compliant | 0 |
|
$663.0400 / $1,760.6900 | Buy Now |
DISTI #
RYCKTKK-0381
|
Interstate Connecting Components | KTKK-0381 | 0 |
|
Buy Now | |
|
Master Electronics | Customer Drawing RoHS: Compliant | 0 |
|
$663.0400 / $1,760.6900 | Buy Now |