Part Details for KTK5132S by KEC
Overview of KTK5132S by KEC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTK5132S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | N CHANNEL MOS FIELD EFFECT TRANSISTOR (ULTRA-HIGH SPEED SWITCHING, ANALOG SWITCH) | 6000 |
|
RFQ |
Part Details for KTK5132S
KTK5132S CAD Models
KTK5132S Part Data Attributes:
|
KTK5132S
KEC
Buy Now
Datasheet
|
Compare Parts:
KTK5132S
KEC
Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW THRESHOLD | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.1 A | |
Drain-source On Resistance-Max | 7 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for KTK5132S
This table gives cross-reference parts and alternative options found for KTK5132S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTK5132S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KTK5132U | Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, USM, 3 PIN | KEC | KTK5132S vs KTK5132U |
SSM3K15FV(TL3NSN,Z | Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET | Toshiba America Electronic Components | KTK5132S vs SSM3K15FV(TL3NSN,Z |
SSM3K15FS(T5LPSE,F | Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Toshiba America Electronic Components | KTK5132S vs SSM3K15FS(T5LPSE,F |
SSM3K15FS(T5LPEW,F | Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Toshiba America Electronic Components | KTK5132S vs SSM3K15FS(T5LPEW,F |
SSM3K15FV(L3KYOC,Z | Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET | Toshiba America Electronic Components | KTK5132S vs SSM3K15FV(L3KYOC,Z |
SSM3K15FS(T5LIMASF | Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Toshiba America Electronic Components | KTK5132S vs SSM3K15FS(T5LIMASF |
SSM3K15FV(NHF,Z) | Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET | Toshiba America Electronic Components | KTK5132S vs SSM3K15FV(NHF,Z) |