Part Details for KTK5132S-RTK/H by KEC
Overview of KTK5132S-RTK/H by KEC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTK5132S-RTK/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 100mA 200mW 72.5V10mA 1.5V100uA 1PCSNChannel SOT-23 MOSFETs ROHS | 1350 |
|
$0.0253 / $0.0495 | Buy Now |
Part Details for KTK5132S-RTK/H
KTK5132S-RTK/H CAD Models
KTK5132S-RTK/H Part Data Attributes:
|
KTK5132S-RTK/H
KEC
Buy Now
|
Compare Parts:
KTK5132S-RTK/H
KEC
|
Samacsys Manufacturer | KEC |