Part Details for KTK5131V by KEC
Results Overview of KTK5131V by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KTK5131V Information
KTK5131V by KEC is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for KTK5131V
KTK5131V CAD Models
KTK5131V Part Data Attributes
|
KTK5131V
KEC
Buy Now
Datasheet
|
Compare Parts:
KTK5131V
KEC
Small Signal Field-Effect Transistor, 0.05A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, VSM, 3 PIN
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEC CORP | |
Package Description | SMALL OUTLINE, R-PDSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW THRESHOLD | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.05 A | |
Drain-source On Resistance-Max | 40 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |