Part Details for KTK-R-4/10 by Eaton Bussmann
Overview of KTK-R-4/10 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTK-R-4/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4337
|
Newark | Class Cc Fast Acting Fuse Class Cc |Eaton Bussmann KTK-R-4/10 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.0900 / $88.9000 | Buy Now |
DISTI #
KTK-R-4/10-ND
|
DigiKey | FUSE CARTRIDGE 400MA 600VAC 5AG Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.6100 | Buy Now |
DISTI #
71446757
|
RS | Fuse Class CC Fast Blow Cartridge Holder Mount Clip Termination 600VAC 400mA | Bussmann by Eaton KTK-R-4/10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$67.6900 / $84.6100 | RFQ |
Part Details for KTK-R-4/10
KTK-R-4/10 CAD Models
KTK-R-4/10 Part Data Attributes
|
KTK-R-4/10
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
KTK-R-4/10
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 0.4A, 600VAC, 200000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 0.4 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |