-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FAST BLOW ELECTRIC FUSE, 20A, 600VAC, 200000A (IR), INLINE/HOLDER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F2243
|
Newark | Fuse, 20A, 600V, Fast Acting, Product Range:Limitron Ktk-R Series, Fuse Current:20A, Voltage Rating Vac:600Vac, Voltage Rating Vdc:-, Fuse Size Metric:10.3Mm X 38.1Mm, Fuse Size Imperial:13/32" X 1-1/2", Diameter:0.406Mm Rohs Compliant: Yes |Eaton Bussmann KTK-R-20 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$46.0700 / $57.5800 | Buy Now |
DISTI #
09WX6293
|
Newark | Industrial/Power Fuse, 600 V, 20 A, Fast Acting, 10.3Mm X 38.1Mm, 0.41" X 1.5" Rohs Compliant: Yes |Eaton Bussmann KTK-R-20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$46.0700 / $57.5800 | Buy Now |
DISTI #
283-3072-ND
|
DigiKey | FUSE CARTRIDGE 20A 600VAC 5AG Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
5 In Stock |
|
$36.5396 / $56.2100 | Buy Now |
DISTI #
70151066
|
RS | Fast-Acting Fuse, Class CC, 20A, Current-Limiting, Dual Ferrule, KTK-R Series | Bussmann by Eaton KTK-R-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 371 |
|
$45.8700 / $57.3300 | Buy Now |
DISTI #
000000000000014402
|
Sager | Industrial & Electrical Fuses 600VAC 20A Fast Acting Limitron | 0 |
|
Buy Now | |
DISTI #
KTK-R-20
|
Relay Specialties | Fast Acting Fuse, Voltage-Rate Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KTK-R-20
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
KTK-R-20
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 20A, 600VAC, 200000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |