Part Details for KTK-R-20 by Coiltronics
Overview of KTK-R-20 by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTK-R-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Cartridge - 20 A - 600 VAC - Fast Blow - Electrical, Industrial - Class CC - 200kA - 5AG, 10mm x 38mm (Midget) Package - Requires Holder. RoHS: Compliant |
39 In Stock |
|
$34.6700 / $54.4000 | Buy Now |
|
Master Electronics | Fuse Cartridge - 20 A - 600 VAC - Fast Blow - Electrical, Industrial - Class CC - 200kA - 5AG, 10mm x 38mm (Midget) Package - Requires Holder. RoHS: Compliant |
39 In Stock |
|
$34.6700 / $54.4000 | Buy Now |