Part Details for KTK-R-1/4 by Eaton Corporation
Overview of KTK-R-1/4 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTK-R-1/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KTK-R-1-4
|
Avnet Americas | Fuse Class CC 0.25A 600V Fast 2-Pin Cartridge Holder Carton - Bulk (Alt: KTK-R-1-4) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$59.5712 / $66.0868 | Buy Now |
DISTI #
504-KTK-R-1/4
|
Mouser Electronics | Industrial & Electrical Fuses 600VAC .25A Fast Acting Limitron RoHS: Compliant | 0 |
|
$70.0000 / $80.9500 | Order Now |
DISTI #
67549169
|
Verical | Fuse Class CC Fast Acting 0.25A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$79.4300 / $99.9310 | Buy Now |
DISTI #
KTK-R-1/4
|
TTI | Industrial & Electrical Fuses 600VAC .25A Fast Acting Limitron pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 6 In Stock |
|
$67.9000 | Buy Now |
Part Details for KTK-R-1/4
KTK-R-1/4 CAD Models
KTK-R-1/4 Part Data Attributes
|
KTK-R-1/4
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
KTK-R-1/4
Eaton Corporation
Electric Fuse, Fast Blow, 0.25A, 600VAC, 200000A (IR), CC, Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for KTK-R-1/4
This table gives cross-reference parts and alternative options found for KTK-R-1/4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTK-R-1/4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KTK-R-1/4 | FAST BLOW ELECTRIC FUSE, 0.25A, 600VAC, 200000A (IR), INLINE/HOLDER | Eaton Bussmann | KTK-R-1/4 vs KTK-R-1/4 |