Part Details for KTK-5 by Cooper Bussmann Wireless
Overview of KTK-5 by Cooper Bussmann Wireless
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTK-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | FAST BLOW ELECTRIC FUSE, 5A, 500VAC, 500VDC, 100000A (IR), INLINE/HOLDER | 10 |
|
$8.2320 / $12.3480 | Buy Now |