Part Details for KTJ500B226M55BFT00 by United Chemi-Con Inc
Overview of KTJ500B226M55BFT00 by United Chemi-Con Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Automotive
Price & Stock for KTJ500B226M55BFT00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-KTJ500B226M55BFT00CT-ND
|
DigiKey | CAP CER 22UF 50V X7R SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5877 In Stock |
|
$2.7980 / $6.7700 | Buy Now |
DISTI #
661-KTJ500B226M55BFT
|
Mouser Electronics | Specialty Ceramic Capacitors 50VDC 22uF Tol 20% 6x5.3x5.5mm Double Stack AEC-Q200 RoHS: Compliant | 782 |
|
$2.7900 / $5.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$3.4000 | Buy Now |
|
Onlinecomponents.com | Cap Ceramic 22uF 50V X7R 20% 2 Stacked 125°C Automotive RoHS: Compliant |
1600 In Stock |
|
$2.5500 / $3.6400 | Buy Now |
DISTI #
65083461
|
Verical | Cap Ceramic 22uF 50V X7R 20% 2 Stacked 125°C Automotive AEC-Q200 RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2237 | Americas - 1600 |
|
$3.4523 / $5.3858 | Buy Now |
DISTI #
76494760
|
Verical | Cap Ceramic 22uF 50V X7R 20% 2 Stacked 125°C Automotive AEC-Q200 RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2301 | Americas - 262 |
|
$4.5531 / $6.6346 | Buy Now |
DISTI #
63406457
|
Verical | Cap Ceramic 22uF 50V X7R 20% 2 Stacked 125°C Automotive AEC-Q200 RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2201 | Americas - 84 |
|
$6.6346 | Buy Now |
DISTI #
SMC-KTJ500B226M55BFT00
|
Sensible Micro Corporation | Cap Cer 22Uf 50V 20% X7R Smd RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 75 |
|
$2.3220 / $2.5155 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 288 |
|
$4.5500 / $7.0000 | Buy Now |
|
Master Electronics | Cap Ceramic 22uF 50V X7R 20% 2 Stacked 125°C Automotive RoHS: Compliant |
1600 In Stock |
|
$2.5500 / $3.6400 | Buy Now |
Part Details for KTJ500B226M55BFT00
KTJ500B226M55BFT00 CAD Models
KTJ500B226M55BFT00 Part Data Attributes
|
KTJ500B226M55BFT00
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
KTJ500B226M55BFT00
United Chemi-Con Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 22uF, 2421
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 2421 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 6 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | NTJ | |
Size Code | 2421 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 5.3 mm |