There are no models available for this part yet.
Overview of KTJ251B105M55AFT00 by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KTJ251B105M55AFT00 by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
565-KTJ251B105M55AFT00CT-ND
|
DigiKey | CAP CER 1UF 250V X7R SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4090 In Stock |
|
$0.7830 / $2.0900 | Buy Now | |
DISTI #
661-KTJ251B105M55AFT
|
Mouser Electronics | Specialty Ceramic Capacitors 250VDC 1uF Tol 20% 6x5.3x3.8mm Single Stack AEC-Q200 RoHS: Compliant | 11 |
|
$1.3400 / $3.2700 | Buy Now | |
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 250V 20% X7R Metal Cap RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 Container: Reel | 0Reel |
|
$1.0900 / $1.1500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7960 / $1.6270 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.7960 / $1.6270 | Buy Now |
CAD Models for KTJ251B105M55AFT00 by United Chemi-Con Inc
Part Data Attributes for KTJ251B105M55AFT00 by United Chemi-Con Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Related Parts for KTJ251B105M55AFT00
-
UUX1J101MNL1GSFixed Capacitors
-
62684-401100ALFHeaders and Edge Type Connectors
-
IRFS4310PBFPower Field-Effect Transistors
-
PIC32MZ2064DAG176-I/2JMicrocontrollers
-
TPS54061DRBRSwitching Regulator or Controllers
-
LT1112S8Operational Amplifiers
-
APT1608SGCVisible LEDs
-
LS7083Other Analog ICs
-
NL27WZ17DFT2GGates