Part Details for KTJ250B107M76BFT00 by United Chemi-Con Inc
Overview of KTJ250B107M76BFT00 by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTJ250B107M76BFT00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-KTJ250B107M76BFT00CT-ND
|
DigiKey | CAP CER 100UF 25V X7R SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2046 / $7.7900 | Buy Now |
DISTI #
661-KTJ250B107M76BFT
|
Mouser Electronics | Specialty Ceramic Capacitors 25VDC 100uF Tol 20% 7.8x6.6x9.5mm Double Stack AEC-Q200 RoHS: Compliant | 1454 |
|
$3.2300 / $7.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 | 0 |
|
$4.6400 | Buy Now |
|
Onlinecomponents.com | Ceramic Capacitor - 100µF - ±20% Tolerance - 25V - Low ESL (Stacked) - X7R Temperature Coefficient - Stacked SMD, 2 J-Lead - Surface Mount. RoHS: Compliant |
1200 On Order |
|
$3.3100 / $7.1100 | Buy Now |
DISTI #
C1S758600325938
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes Container: Bulk | 100 |
|
$4.4000 / $5.1700 | Buy Now |
|
Master Electronics | Ceramic Capacitor - 100µF - ±20% Tolerance - 25V - Low ESL (Stacked) - X7R Temperature Coefficient - Stacked SMD, 2 J-Lead - Surface Mount. RoHS: Compliant |
1200 On Order |
|
$3.3100 / $7.1100 | Buy Now |