Part Details for KTJ101B106M55BFT00 by United Chemi-Con Inc
Overview of KTJ101B106M55BFT00 by United Chemi-Con Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Automotive
Price & Stock for KTJ101B106M55BFT00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R4378
|
Newark | Cap, Ktj Series, 100V, 106, 20% |Chemi-Con KTJ101B106M55BFT00 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
565-KTJ101B106M55BFT00CT-ND
|
DigiKey | CAP CER 10UF 100V X7R SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4423 / $3.5100 | Buy Now |
DISTI #
661-KTJ101B106M55BFT
|
Mouser Electronics | Specialty Ceramic Capacitors 100VDC 10uF Tol 20% 6x5.3x5.5mm Double Stack AEC-Q200 RoHS: Compliant | 0 |
|
$1.5700 / $3.6200 | Order Now |
|
Future Electronics | not for web view. RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.8300 | Buy Now |
|
Onlinecomponents.com | Cap Ceramic 10uF 100V X7R 20% 2 Stacked 125°C Automotive T/R |
1531 In Stock |
|
$1.4700 / $2.7200 | Buy Now |
DISTI #
61134090
|
Verical | Cap Ceramic 10uF 100V X7R 20% 2 Stacked 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2142 | Americas - 1530 |
|
$2.5471 / $3.6026 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 785 |
|
$1.1939 / $2.9120 | Buy Now |
|
Bristol Electronics | 1777 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 100V, 20% +TOL, 20% -TOL, X7R, 15% TC, 10UF, SURFACE MOUNT, 2220 | 628 |
|
$1.6900 / $3.9000 | Buy Now |
|
Chip1Cloud | METAL CAP TYPE MULTILAYER CERAMIC CAPACITORS | 1270 |
|
RFQ |
Part Details for KTJ101B106M55BFT00
KTJ101B106M55BFT00 CAD Models
KTJ101B106M55BFT00 Part Data Attributes:
|
KTJ101B106M55BFT00
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
KTJ101B106M55BFT00
United Chemi-Con Inc
Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 10uF, 2421
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 6 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | NTJ | |
Size Code | 2421 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 5.3 mm |