Part Details for KTH-2009 by Winchester Interconnect
Overview of KTH-2009 by Winchester Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-501MLD | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-501MLB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for KTH-2009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
678-KTH-2009
|
Mouser Electronics | Crimpers / Crimping Tools CRIMP DIE | 0 |
|
$412.6500 / $441.0600 | Order Now |
|
Onlinecomponents.com | Connector Accessories Crimp Die RoHS: Compliant |
4 In Stock |
|
$390.1000 / $420.2700 | Buy Now |
DISTI #
KTH-2009
|
Richardson RFPD | INTERCONNECT TOOL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Connector Accessories Crimp Die RoHS: Compliant |
4 In Stock |
|
$390.1000 / $420.2700 | Buy Now |