Part Details for KTG1205CL by Kingstate
Overview of KTG1205CL by Kingstate
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTG1205CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KTG1205CL
|
IBS Electronics | Audio Indicator Indicator Magnetic 5Vdc 30mA Solder Pad 4Vdc 2000Hz to 2800Hz Surface Mount Min Qty: 450 Package Multiple: 1 | 0 |
|
$0.7147 / $0.8996 | Buy Now |