Part Details for KTF500B685M43NHT00 by Chemi-Con
Results Overview of KTF500B685M43NHT00 by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KTF500B685M43NHT00 Information
KTF500B685M43NHT00 by Chemi-Con is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for KTF500B685M43NHT00
KTF500B685M43NHT00 CAD Models
KTF500B685M43NHT00 Part Data Attributes
|
KTF500B685M43NHT00
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
KTF500B685M43NHT00
Chemi-Con
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 1811, CHIP, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 6.8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for KTF500B685M43NHT00
This table gives cross-reference parts and alternative options found for KTF500B685M43NHT00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTF500B685M43NHT00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1812X685M500ST-A | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 6.8uF, 1812, | KTF500B685M43NHT00 vs 1812X685M500ST-A |
1812X685M500SNT- | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 6.8uF, 1812, | KTF500B685M43NHT00 vs 1812X685M500SNT- |
1812X685M500GW-A | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 6.8uF, 1812, | KTF500B685M43NHT00 vs 1812X685M500GW-A |
1812X685M500SNW-B | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 6.8uF, 1812, | KTF500B685M43NHT00 vs 1812X685M500SNW-B |
KTF500B685M43N1T00 | Chemi-Con | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KTF500B685M43NHT00 vs KTF500B685M43N1T00 |
KTS500B685M43N0T00 | Chemi-Con | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KTF500B685M43NHT00 vs KTS500B685M43N0T00 |
1812X685M500SNT-C | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 6.8uF, 1812, | KTF500B685M43NHT00 vs 1812X685M500SNT-C |
1812X685M500SW-C | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 6.8uF, 1812, | KTF500B685M43NHT00 vs 1812X685M500SW-C |
1812X685M500GT-C | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 6.8uF, 1812, | KTF500B685M43NHT00 vs 1812X685M500GT-C |
1812X685M500SW- | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 6.8uF, 1812, | KTF500B685M43NHT00 vs 1812X685M500SW- |