Part Details for KTF500B474K31NLT00 by United Chemi-Con Inc
Overview of KTF500B474K31NLT00 by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for KTF500B474K31NLT00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-KTF500B474K31NLT00CT-ND
|
DigiKey | CAP CER 0.47UF 50V X7R 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.2940 / $0.9900 | Buy Now |
DISTI #
661-KTF500B474K31NLT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50VDC 0.47uF Tol 20% 3.2x1.6x1.8mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.2940 / $0.3820 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4198 / $0.6120 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4198 / $0.6120 | Buy Now |
Part Details for KTF500B474K31NLT00
KTF500B474K31NLT00 CAD Models
KTF500B474K31NLT00 Part Data Attributes
|
KTF500B474K31NLT00
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
KTF500B474K31NLT00
United Chemi-Con Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1207,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 1207 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | NTF | |
Size Code | 1207 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.8 mm |