There are no models available for this part yet.
Overview of KTF500B105K31NLT00 by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for KTF500B105K31NLT00 by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
565-KTF500B105K31NLT00CT-ND
|
DigiKey | CAP CER 1UF 50V X7R 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5990 In Stock |
|
$0.2945 / $1.2000 | Buy Now | |
DISTI #
661-KTF500B105K31NLT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50VDC 1uF Tol 20% 3.2x1.6x1.8mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.2940 / $0.9900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4198 / $0.6120 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.4198 / $0.6120 | Buy Now |
CAD Models for KTF500B105K31NLT00 by United Chemi-Con Inc
Part Data Attributes for KTF500B105K31NLT00 by United Chemi-Con Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Package Description
|
, 1207
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.6 mm
|
Length
|
3.2 mm
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Series
|
NTF
|
Size Code
|
1207
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Width
|
1.8 mm
|