Part Details for KTF250B156K43NHT00 by United Chemi-Con Inc
Results Overview of KTF250B156K43NHT00 by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KTF250B156K43NHT00 Information
KTF250B156K43NHT00 by United Chemi-Con Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KTF250B156K43NHT00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-KTF250B156K43NHT00CT-ND
|
DigiKey | CAP CER 15UF 25V X7R 1812 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1560 In Stock |
|
$0.5529 / $1.5700 | Buy Now |
DISTI #
661-KTF250B156K43NHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25VDC 15uF Tol 20% 4.5x3.2x2.8mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.6280 / $1.5700 | Order Now |
DISTI #
KTF250B156K43NHT00
|
Avnet Abacus | - Tape and Reel (Alt: KTF250B156K43NHT00) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 1600 |
|
Buy Now |
Part Details for KTF250B156K43NHT00
KTF250B156K43NHT00 CAD Models
KTF250B156K43NHT00 Part Data Attributes
|
KTF250B156K43NHT00
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
KTF250B156K43NHT00
United Chemi-Con Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 15uF, 1811,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.2 mm | |
Length | 4.5 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | NTF | |
Size Code | 1811 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 2.8 mm |