Part Details for KTF101B475M55NHT00 by United Chemi-Con Inc
Overview of KTF101B475M55NHT00 by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for KTF101B475M55NHT00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KTF101B475M55NHT00-ND
|
DigiKey | CAP CER 4.7UF 100V X7R 2220 Min Qty: 800 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7595 | Buy Now |
DISTI #
661-KTF101B475M55NHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100VDC 4.7uF Tol 20% 5.7x5x2.8mm AEC-Q200 RoHS: Compliant | 129 |
|
$1.0300 / $2.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 | 0 |
|
$0.8520 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8770 / $1.2780 | Buy Now |
DISTI #
C1S758600325567
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes Container: Bulk | 20 |
|
$0.9360 / $1.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8770 / $1.2780 | Buy Now |
Part Details for KTF101B475M55NHT00
KTF101B475M55NHT00 CAD Models
KTF101B475M55NHT00 Part Data Attributes
|
KTF101B475M55NHT00
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
KTF101B475M55NHT00
United Chemi-Con Inc
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 100V, ±20%, X7R, 2220 (5650 mm), 0.110"T, -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Part Package Code | 2220 | |
Package Description | , 2211 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
Length | 5.7 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | NTF | |
Size Code | 2211 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 2.8 mm |