There are no models available for this part yet.
Overview of KTF101B155K31NLT00 by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KTF101B155K31NLT00 by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
565-KTF101B155K31NLT00CT-ND
|
DigiKey | CERAMIC CAP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.3086 / $1.0100 | Buy Now | |
DISTI #
661-KTF101B155K31NLT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100VDC 1.5uF Tol 20% 3.2x1.6x1.8mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.4020 / $0.4420 | Order Now |