Part Details for KTD500B106M55A0T00 by United Chemi-Con Inc
Overview of KTD500B106M55A0T00 by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Price & Stock for KTD500B106M55A0T00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-5034-1-ND
|
DigiKey | CAP CER 10UF 50V X7R RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1700 In Stock |
|
$0.5545 / $2.4000 | Buy Now |
DISTI #
661-KTD500B106M55A0T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 10uF 50 Volt RoHS: Compliant | 979 |
|
$0.5590 / $1.9900 | Buy Now |
|
Future Electronics | 10UF 20% 50V X7R 2220 Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.7950 | Buy Now |
|
Onlinecomponents.com | 10UF 20% 50V X7R 2220 Multilayer Ceramic Capacitor RoHS: Compliant |
1850 In Stock |
|
$0.5290 / $0.7040 | Buy Now |
DISTI #
83350544
|
Verical | Cap Ceramic 10uF 50V X7R 20% Radial 5mm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2419 | Americas - 1500 |
|
$0.7280 / $0.9152 | Buy Now |
|
Master Electronics | 10UF 20% 50V X7R 2220 Multilayer Ceramic Capacitor RoHS: Compliant |
1850 In Stock |
|
$0.5290 / $0.7040 | Buy Now |
Part Details for KTD500B106M55A0T00
KTD500B106M55A0T00 CAD Models
KTD500B106M55A0T00 Part Data Attributes
|
KTD500B106M55A0T00
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
KTD500B106M55A0T00
United Chemi-Con Inc
Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 10uF, 3018
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 3018 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9 mm | |
Length | 7.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | NTD | |
Size Code | 3018 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 5 mm | |
Width | 4.5 mm |