Part Details for KTD500B105M32A0T00 by United Chemi-Con Inc
Overview of KTD500B105M32A0T00 by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Price & Stock for KTD500B105M32A0T00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-KTD500B105M32A0T00TB-ND
|
DigiKey | CAP CER 1UF 50V X7R RADIAL Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Box (TB) |
2000 In Stock |
|
$0.3606 / $0.3959 | Buy Now |
DISTI #
661-KTD500B105M32A0T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 1uF 50V 20% X7R RoHS: Compliant | 318 |
|
$0.3600 / $1.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.3740 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3842 / $0.5600 | Buy Now | |
|
Master Electronics | 0 |
|
$0.3842 / $0.5600 | Buy Now |
Part Details for KTD500B105M32A0T00
KTD500B105M32A0T00 CAD Models
KTD500B105M32A0T00 Part Data Attributes:
|
KTD500B105M32A0T00
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
KTD500B105M32A0T00
United Chemi-Con Inc
Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 1uF, 2014
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 2014 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6 mm | |
Length | 5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | NTD | |
Size Code | 2014 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 5 mm | |
Width | 3.5 mm |