Part Details for KTD2686EUD-TR by Kinetic Technologies HK Ltd
Overview of KTD2686EUD-TR by Kinetic Technologies HK Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTD2686EUD-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2763-KTD2686EUD-TRCT-ND
|
DigiKey | THREE-CHANNEL FLASH LED DRIVER W Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2987 In Stock |
|
$0.5214 / $1.3700 | Buy Now |
DISTI #
389-KTD2686EUDTR
|
Mouser Electronics | LED Lighting Drivers 1.8A Flash LED Driver with 3-Channel 1.5A/1A/0.5A Independent Control RoHS: Compliant | 3000 |
|
$0.5130 / $1.3700 | Buy Now |
Part Details for KTD2686EUD-TR
KTD2686EUD-TR CAD Models
KTD2686EUD-TR Part Data Attributes
|
KTD2686EUD-TR
Kinetic Technologies HK Ltd
Buy Now
|
Compare Parts:
KTD2686EUD-TR
Kinetic Technologies HK Ltd
|
Samacsys Manufacturer | Kinetic Technologies |